1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY2A152MELB30

DigiKey Part Number
493-8728-ND
Manufacturer
Manufacturer Product Number
LGY2A152MELB30
Description
CAP ALUM 1500UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY2A152MELB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.07 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU2A152MELZNichicon269493-6145-NDkr.35.64000Similar
LGY2A152MELA40Nichicon83493-8727-NDkr.35.90000Similar
LGY2A152MELZ45Nichicon43493-8726-NDkr.34.61000Similar
In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.24000kr.37.24
10kr.25.75500kr.257.55
50kr.21.01840kr.1,050.92
200kr.18.28355kr.3,656.71
600kr.16.73288kr.10,039.73
1.000kr.16.15339kr.16,153.39
2.600kr.15.26167kr.39,680.34
Manufacturers Standard Package
Unit Price without VAT:kr.37.24000
Unit Price with VAT:kr.46.55000