



LGY1V562MELB25 | |
|---|---|
DigiKey Part Number | 493-8631-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V562MELB25 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V562MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V562MELB | Nichicon | 156 | 493-8427-ND | kr.26.95000 | Direct |
| LGU1V562MELZ | Nichicon | 5 | 493-6142-ND | kr.24.92000 | Similar |
| LGY1V562MELA30 | Nichicon | 560 | 493-8630-ND | kr.26.56000 | Similar |
| 381LX562M035H032 | Cornell Dubilier Knowles | 225 | 338-3794-ND | kr.32.97000 | Similar |
| 381LX562M035K012 | Cornell Dubilier Knowles | 532 | 338-2559-ND | kr.38.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.96000 | kr.27.96 |
| 10 | kr.19.07700 | kr.190.77 |
| 50 | kr.15.38220 | kr.769.11 |
| 200 | kr.13.25090 | kr.2,650.18 |
| 600 | kr.12.04177 | kr.7,225.06 |
| 1.000 | kr.11.58984 | kr.11,589.84 |
| 2.600 | kr.10.89412 | kr.28,324.71 |
| 5.000 | kr.10.51126 | kr.52,556.30 |
| Unit Price without VAT: | kr.27.96000 |
|---|---|
| Unit Price with VAT: | kr.34.95000 |

