



LGY1J182MELA25 | |
|---|---|
DigiKey Part Number | 493-8674-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J182MELA25 |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J182MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.84 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1J182MELA | Nichicon | 250 | 493-8441-ND | kr.23.20000 | Direct |
| LGU1J182MELZ | Nichicon | 200 | 493-8440-ND | kr.20.67000 | Similar |
| LGY1J182MELZ30 | Nichicon | 238 | 493-8673-ND | kr.23.27000 | Similar |
| 381LX182M063H022 | Cornell Dubilier Knowles | 2.030 | 338-3838-ND | kr.31.95000 | Similar |
| 381LX182M063J012 | Cornell Dubilier Knowles | 2.771 | 338-2525-ND | kr.29.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.16.52800 | kr.165.28 |
| 50 | kr.13.25320 | kr.662.66 |
| 250 | kr.11.11528 | kr.2,778.82 |
| 500 | kr.10.44274 | kr.5,221.37 |
| 1.000 | kr.9.88425 | kr.9,884.25 |
| 2.500 | kr.9.28861 | kr.23,221.53 |
| 5.000 | kr.8.92606 | kr.44,630.30 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

