1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1J182MELZ

DigiKey Part Number
493-8440-ND
Manufacturer
Manufacturer Product Number
LGU1J182MELZ
Description
CAP ALUM 1800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1J182MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.58 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.817 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1J182MELANichicon250493-8441-NDkr.23.20000Similar
LGY1J182MELA25Nichicon82493-8674-NDkr.24.41000Similar
LGY1J182MELZ30Nichicon238493-8673-NDkr.23.27000Parametric Equivalent
381LX182M063J012Cornell Dubilier Knowles2.771338-2525-NDkr.29.48000Similar
SLP182M063C1P3Cornell Dubilier Knowles234SLP182M063C1P3-NDkr.24.16000Similar
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.13.89700kr.138.97
50kr.11.07980kr.553.99
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750