220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2G221MELB30

DigiKey Part Number
493-3228-ND
Manufacturer
Manufacturer Product Number
LGW2G221MELB30
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2G221MELB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.79 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.5597 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2G221MELA35Nichicon156493-8053-NDkr.39.23000Similar
LAR2G221MELB25Nichicon120493-3257-NDkr.42.37000Similar
LGG2G221MELZ35Nichicon250493-8177-NDkr.44.68000Similar
LGN2G221MELA35Nichicon440LGN2G221MELA35-NDkr.38.52000Similar
LGN2G221MELB25Nichicon7493-6122-NDkr.37.31000Similar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.61000kr.44.61
10kr.31.19700kr.311.97
50kr.25.65160kr.1,282.58
200kr.22.45520kr.4,491.04
600kr.20.64287kr.12,385.72
1.000kr.19.96593kr.19,965.93
2.600kr.18.92405kr.49,202.53
Manufacturers Standard Package
Unit Price without VAT:kr.44.61000
Unit Price with VAT:kr.55.76250