Similar
Similar
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR182M200A452 | |
|---|---|
DigiKey Part Number | 338-2279-ND |
Manufacturer | |
Manufacturer Product Number | 381LR182M200A452 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.84 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.48 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 83mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ182M200K452 | Cornell Dubilier Knowles | 0 | 381LQ182M200K452-ND | kr.46.20846 | Similar |
| LP182M200H9P3 | Cornell Dubilier Knowles | 0 | LP182M200H9P3-ND | kr.82.38259 | Similar |
| 381LX182M200A452 | Cornell Dubilier Knowles | 0 | 338-3828-ND | kr.37.79369 | Parametric Equivalent |
| LGW2D182MELC40 | Nichicon | 0 | 493-8527-ND | kr.74.05000 | Direct |
| 200MXC1800MEFC35X45 | Rubycon | 0 | 200MXC1800MEFC35X45-ND | kr.33.54750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.39.78377 | kr.47,740.52 |
| Unit Price without VAT: | kr.39.78377 |
|---|---|
| Unit Price with VAT: | kr.49.72971 |











