680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2D681MELZ

DigiKey Part Number
493-2703-ND
Manufacturer
Manufacturer Product Number
LGU2D681MELZ
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2D681MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.67 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2D681MELZ40Nichicon109493-3219-NDkr.5.05000Direct
LAR2D681MELB25Nichicon95493-3246-NDkr.4.55000Similar
LGG2D681MELA30Nichicon179493-8122-NDkr.4.51000Similar
LGG2D681MELZ35Nichicon250493-8121-NDkr.4.57000Similar
LGN2D681MELB25Nichicon170493-8295-NDkr.4.86000Similar
In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.84000kr.33.84
10kr.23.28100kr.232.81
50kr.18.92100kr.946.05
250kr.16.07936kr.4,019.84
500kr.15.18554kr.7,592.77
1.000kr.14.44327kr.14,443.27
2.500kr.13.65192kr.34,129.80
Manufacturers Standard Package
Unit Price without VAT:kr.33.84000
Unit Price with VAT:kr.42.30000