LGU2Z331MELY is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.11.30600
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.89800
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.96056
Datasheet

Similar


Nichicon
In Stock: 141
Unit Price: kr.21.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.87329
Datasheet
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2Z331MELY

DigiKey Part Number
493-2655-ND
Manufacturer
Manufacturer Product Number
LGU2Z331MELY
Description
CAP ALUM 330UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2Z331MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.51000kr.22.51
10kr.15.17500kr.151.75
50kr.12.13600kr.606.80
250kr.10.15376kr.2,538.44
500kr.9.52964kr.4,764.82
1.000kr.9.01139kr.9,011.39
2.500kr.8.45866kr.21,146.65
5.000kr.8.21409kr.41,070.45
Manufacturers Standard Package
Unit Price without VAT:kr.22.51000
Unit Price with VAT:kr.28.13750