LGU2D331MELY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 179
Unit Price: kr.24.56000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.18.66725
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.19260
Datasheet

Similar


Nichicon
In Stock: 196
Unit Price: kr.22.70000
Datasheet

Similar


Nichicon
In Stock: 305
Unit Price: kr.24.24000
Datasheet

Similar


Nichicon
In Stock: 547
Unit Price: kr.23.79000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.40656
Datasheet

Similar


Nichicon
In Stock: 599
Unit Price: kr.22.44000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.59752
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.292
Unit Price: kr.28.48000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2D331MELY

DigiKey Part Number
493-2689-ND
Manufacturer
Manufacturer Product Number
LGU2D331MELY
Description
CAP ALUM 330UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2D331MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.10.96056kr.2,740.14
Manufacturers Standard Package
Unit Price without VAT:kr.10.96056
Unit Price with VAT:kr.13.70070