



LGU2C152MELB | |
|---|---|
DigiKey Part Number | 493-2647-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C152MELB |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C152MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.84 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.26 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2C152MELB35 | Nichicon | 120 | 493-7072-ND | kr.40.45000 | Similar |
| LGN2C152MELC30 | Nichicon | 394 | 493-8254-ND | kr.49.39000 | Similar |
| LGU2C152MELC | Nichicon | 982 | 493-2648-ND | kr.44.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.29000 | kr.42.29 |
| 10 | kr.29.58900 | kr.295.89 |
| 50 | kr.24.32400 | kr.1,216.20 |
| Unit Price without VAT: | kr.42.29000 |
|---|---|
| Unit Price with VAT: | kr.52.86250 |

