



LGN2C152MELC30 | |
|---|---|
DigiKey Part Number | 493-8254-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C152MELC30 |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C152MELC30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.00000 | kr.48.00 |
| 10 | kr.30.59800 | kr.305.98 |
| 50 | kr.27.91800 | kr.1,395.90 |
| 200 | kr.24.53345 | kr.4,906.69 |
| 600 | kr.22.61450 | kr.13,568.70 |
| 1.000 | kr.21.89760 | kr.21,897.60 |
| 2.600 | kr.21.58474 | kr.56,120.32 |
| Unit Price without VAT: | kr.48.00000 |
|---|---|
| Unit Price with VAT: | kr.60.00000 |

