LGN2Z821MELZ40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.14.88200
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.84416
Datasheet

Similar


Nichicon
In Stock: 115
Unit Price: kr.35.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.37096
Datasheet

Similar


Nichicon
In Stock: 198
Unit Price: kr.34.62000
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: kr.34.24000
Datasheet

Similar


Nichicon
In Stock: 113
Unit Price: kr.36.71000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.39.94000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.48912
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.20.64305
Datasheet
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2Z821MELZ40

DigiKey Part Number
493-8270-ND
Manufacturer
Manufacturer Product Number
LGN2Z821MELZ40
Description
CAP ALUM 820UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2Z821MELZ40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2Z821MELZ40Nichicon0493-8100-NDkr.14.88200Direct
LGG2Z821MELA35Nichicon0493-8101-NDkr.15.84416Similar
LGG2Z821MELB25Nichicon115493-8102-NDkr.35.76000Similar
LGN2Z821MELA35Nichicon0493-8271-NDkr.15.37096Similar
LGN2Z821MELB25Nichicon198493-8272-NDkr.34.62000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.15.26520kr.3,816.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.26520
Unit Price with VAT:kr.19.08150