



LGN2V271MELZ40 | |
|---|---|
DigiKey Part Number | 493-8345-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V271MELZ40 |
Description | CAP ALUM 270UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V271MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V271MELA35 | Nichicon | 489 | 493-8346-ND | kr.39.05000 | Similar |
| LGN2V271MELB25 | Nichicon | 29 | 493-7111-ND | kr.39.94000 | Similar |
| EKMQ351VSN271MR25S | Chemi-Con | 8 | 565-2987-ND | kr.59.72000 | Similar |
| 420VXT270MEFCSN22X40 | Rubycon | 194 | 1189-420VXT270MEFCSN22X40-ND | kr.59.09000 | Parametric Equivalent |
| 450MXT270MEFCSN22X40 | Rubycon | 194 | 1189-450MXT270MEFCSN22X40-ND | kr.60.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.05000 | kr.39.05 |
| 10 | kr.27.12900 | kr.271.29 |
| 50 | kr.22.19260 | kr.1,109.63 |
| 250 | kr.18.97840 | kr.4,744.60 |
| 500 | kr.17.96756 | kr.8,983.78 |
| 1.000 | kr.17.12827 | kr.17,128.27 |
| 2.500 | kr.16.23349 | kr.40,583.72 |
| Unit Price without VAT: | kr.39.05000 |
|---|---|
| Unit Price with VAT: | kr.48.81250 |

