LGN2P102MELA50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1
Unit Price: kr.52.31000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.95165
Datasheet

Similar


Nichicon
In Stock: 52
Unit Price: kr.47.82000
Datasheet

Similar


Nichicon
In Stock: 142
Unit Price: kr.50.19000
Datasheet

Similar


Nichicon
In Stock: 206
Unit Price: kr.47.56000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.25.64320
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.10965
Datasheet

Parametric Equivalent


TDK
In Stock: 337
Unit Price: kr.71.09000
Datasheet
1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2P102MELA50

DigiKey Part Number
493-8321-ND
Manufacturer
Manufacturer Product Number
LGN2P102MELA50
Description
CAP ALUM 1000UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2P102MELA50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.33 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.495 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2P102MELA45Nichicon1493-8150-NDkr.52.31000Direct
LGG2P102MELB35Nichicon0LGG2P102MELB35-NDkr.22.95165Similar
LGN2P102MELB35Nichicon52LGN2P102MELB35-NDkr.47.82000Similar
LGN2P102MELC30Nichicon142493-8322-NDkr.50.19000Similar
LGU2P102MELBNichicon206493-2743-NDkr.47.56000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.21.88604kr.5,471.51
Manufacturers Standard Package
Unit Price without VAT:kr.21.88604
Unit Price with VAT:kr.27.35755