Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGN2D681MELA30 | |
|---|---|
DigiKey Part Number | 493-7083-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D681MELA30 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D681MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D681MELA30 | Nichicon | 0 | 493-3245-ND | kr.16.73932 | Direct |
| LGG2D681MELA30 | Nichicon | 179 | 493-8122-ND | kr.33.78000 | Direct |
| LAR2D681MELB25 | Nichicon | 95 | 493-3246-ND | kr.34.04000 | Similar |
| LAR2D681MELZ40 | Nichicon | 0 | 493-3247-ND | kr.13.56740 | Similar |
| LGG2D681MELZ35 | Nichicon | 250 | 493-8121-ND | kr.34.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.96000 | kr.35.96 |
| 10 | kr.24.86400 | kr.248.64 |
| 50 | kr.20.25820 | kr.1,012.91 |
| 250 | kr.17.25880 | kr.4,314.70 |
| 500 | kr.16.31562 | kr.8,157.81 |
| 1.000 | kr.15.53239 | kr.15,532.39 |
| 2.500 | kr.14.69746 | kr.36,743.65 |
| Unit Price without VAT: | kr.35.96000 |
|---|---|
| Unit Price with VAT: | kr.44.95000 |















