Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar




LGJ2E271MELB | |
|---|---|
DigiKey Part Number | LGJ2E271MELB-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2E271MELB |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2E271MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.56 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E271MELZ25 | Nichicon | 134 | 493-8032-ND | kr.24.92000 | Similar |
| LGN2E271MELZ25 | Nichicon | 284 | 493-7090-ND | kr.24.92000 | Similar |
| LGU2E271MELA | Nichicon | 0 | 493-2754-ND | kr.26.25000 | Similar |
| LGU2E271MELY | Nichicon | 239 | 493-2752-ND | kr.25.55000 | Similar |
| LGU2E271MELZ | Nichicon | 0 | 493-2753-ND | kr.11.14168 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.10865 | kr.3,621.73 |
| Unit Price without VAT: | kr.18.10865 |
|---|---|
| Unit Price with VAT: | kr.22.63581 |









