1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2Z102MELZ45

DigiKey Part Number
493-8103-ND
Manufacturer
Manufacturer Product Number
LGG2Z102MELZ45
Description
CAP ALUM 1000UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2Z102MELZ45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.15 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2Z102MELA35Nichicon248493-8104-NDkr.39.49000Similar
LGN2Z102MELA40Nichicon178493-8273-NDkr.38.97000Similar
LGN2Z102MELB30Nichicon80493-8274-NDkr.38.91000Similar
LGN2Z102MELC25Nichicon316493-8275-NDkr.43.08000Similar
LGU2Z102MELANichicon466493-2676-NDkr.37.69000Similar
In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.78000kr.38.78
10kr.26.90900kr.269.09
50kr.21.99660kr.1,099.83
250kr.18.79720kr.4,699.30
500kr.17.79082kr.8,895.41
1.000kr.16.95541kr.16,955.41
2.500kr.16.06474kr.40,161.85
Manufacturers Standard Package
Unit Price without VAT:kr.38.78000
Unit Price with VAT:kr.48.47500