



LGG2Z102MELA35 | |
|---|---|
DigiKey Part Number | 493-8104-ND |
Manufacturer | |
Manufacturer Product Number | LGG2Z102MELA35 |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2Z102MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.075 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2Z102MELZ45 | Nichicon | 249 | 493-8103-ND | kr.38.78000 | Similar |
| LGN2Z102MELA40 | Nichicon | 178 | 493-8273-ND | kr.38.97000 | Similar |
| LGN2Z102MELB30 | Nichicon | 80 | 493-8274-ND | kr.38.91000 | Similar |
| LGN2Z102MELC25 | Nichicon | 316 | 493-8275-ND | kr.43.08000 | Similar |
| LGU2Z102MELA | Nichicon | 466 | 493-2676-ND | kr.37.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.49000 | kr.39.49 |
| 10 | kr.27.42200 | kr.274.22 |
| 50 | kr.22.43380 | kr.1,121.69 |
| 250 | kr.19.18436 | kr.4,796.09 |
| 500 | kr.18.16236 | kr.9,081.18 |
| 1.000 | kr.17.31392 | kr.17,313.92 |
| 2.500 | kr.16.40950 | kr.41,023.75 |
| Unit Price without VAT: | kr.39.49000 |
|---|---|
| Unit Price with VAT: | kr.49.36250 |

