Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGG2P561MELZ35 | |
|---|---|
DigiKey Part Number | 493-8141-ND |
Manufacturer | |
Manufacturer Product Number | LGG2P561MELZ35 |
Description | CAP ALUM 560UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2P561MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.175 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.32000 | kr.32.32 |
| 10 | kr.22.24600 | kr.222.46 |
| 50 | kr.18.07100 | kr.903.55 |
| 250 | kr.15.35256 | kr.3,838.14 |
| 500 | kr.14.49766 | kr.7,248.83 |
| 1.000 | kr.13.78765 | kr.13,787.65 |
| 2.500 | kr.13.08293 | kr.32,707.32 |
| Unit Price without VAT: | kr.32.32000 |
|---|---|
| Unit Price with VAT: | kr.40.40000 |








