Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGG2E182MELC45 | |
|---|---|
DigiKey Part Number | 493-8175-ND |
Manufacturer | |
Manufacturer Product Number | LGG2E182MELC45 |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2E182MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.75 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E182MELC50 | Nichicon | 0 | 493-8050-ND | kr.41.72075 | Similar |
| LGN2E182MELC50 | Nichicon | 227 | 493-6119-ND | kr.83.39000 | Similar |
| LGW2E182MELC50 | Nichicon | 199 | 493-8545-ND | kr.89.29000 | Similar |
| 381LQ182M250A052 | Cornell Dubilier Knowles | 0 | 381LQ182M250A052-ND | kr.65.55954 | Similar |
| 381LQ182M250A452 | Cornell Dubilier Knowles | 0 | 381LQ182M250A452-ND | kr.45.95137 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.89000 | kr.90.89 |
| 10 | kr.66.29200 | kr.662.92 |
| 50 | kr.56.14000 | kr.2,807.00 |
| 200 | kr.50.29320 | kr.10,058.64 |
| 600 | kr.46.98092 | kr.28,188.55 |
| 1.000 | kr.45.74394 | kr.45,743.94 |
| Unit Price without VAT: | kr.90.89000 |
|---|---|
| Unit Price with VAT: | kr.113.61250 |







