LAK2G101MELA30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.20.63468
Datasheet

Direct


Nichicon
In Stock: 128
Unit Price: kr.28.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.14.68092
Datasheet

Parametric Equivalent


Nichicon
In Stock: 282
Unit Price: kr.41.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.533
Unit Price: kr.29.80000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.15.10913
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.12.45620
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.33.92000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.10.79100
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.8.75140
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.06515
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.12.45620
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.67920
Datasheet

Upgrade


TDK
In Stock: 191
Unit Price: kr.50.09000
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAK2G101MELA30

DigiKey Part Number
LAK2G101MELA30-ND
Manufacturer
Manufacturer Product Number
LAK2G101MELA30
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAK2G101MELA30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
609.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAQ2G101MELA25Nichicon0493-7601-NDkr.20.63468Direct
LGR2G101MELA30Nichicon128493-7889-NDkr.28.91000Direct
LAKW6101MELA30Nichicon0LAKW6101MELA30-NDkr.14.68092Parametric Equivalent
LGN2H101MELA30Nichicon282493-4345-NDkr.41.34000Parametric Equivalent
LGU2W101MELANichicon1.533493-2850-NDkr.29.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.13.80016kr.3,450.04
Manufacturers Standard Package
Unit Price without VAT:kr.13.80016
Unit Price with VAT:kr.17.25020