Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LAK2D391MELB25 | |
|---|---|
DigiKey Part Number | LAK2D391MELB25-ND |
Manufacturer | |
Manufacturer Product Number | LAK2D391MELB25 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAK2D391MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2D391MELB25 | Nichicon | 142 | 493-8007-ND | kr.25.61000 | Upgrade |
| LGU2E391MELB | Nichicon | 12 | 493-2762-ND | kr.31.76000 | Parametric Equivalent |
| 200VXR390MEFCSN30X25 | Rubycon | 0 | 200VXR390MEFCSN30X25-ND | kr.14.43110 | Direct |
| ELXM251VSN391MR25S | Chemi-Con | 0 | ELXM251VSN391MR25S-ND | kr.18.00720 | Upgrade |
| 200SXC390MEFCSN30X25 | Rubycon | 0 | 200SXC390MEFCSN30X25-ND | kr.14.53830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.17955 | kr.3,035.91 |
| Unit Price without VAT: | kr.15.17955 |
|---|---|
| Unit Price with VAT: | kr.18.97444 |










