LSG391M2E---3025S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.12.00257
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.35030
Datasheet

Parametric Equivalent


TDK
In Stock: 142
Unit Price: kr.35.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12
Unit Price: kr.31.76000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.23.68441
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSG391M2E---3025S

DigiKey Part Number
4403-LSG391M2E---3025S-ND
Manufacturer
Manufacturer Product Number
LSG391M2E---3025S
Description
CAP ALUM 390UF 20% 250V SNAP IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.665 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
510mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSM391M2E---3025SSurge04403-LSM391M2E---3025S-NDkr.12.00257Parametric Equivalent
250MXC390MEFC30X25Rubycon0250MXC390MEFC30X25-NDkr.19.35030Parametric Equivalent
B43254G2397M000TDK142495-76930-NDkr.35.44000Parametric Equivalent
LGU2E391MELBNichicon12493-2762-NDkr.31.76000Parametric Equivalent
MAL225933391E3Vishay Beyschlag/Draloric/BC Components056-MAL225933391E3-NDkr.23.68441Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
600kr.11.70490kr.7,022.94
Unit Price without VAT:kr.11.70490
Unit Price with VAT:kr.14.63113