
GYE1J121MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1J121MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1J121MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1J121MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J121MCQ1GS |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3 A @ 100 kHz |
Capacitance 120 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYE1J121MCW1GS | Nichicon | 326 | 493-GYE1J121MCW1GSCT-ND | kr.15.60000 | Parametric Equivalent |
| HHXJ630ARA121MJC5G | Chemi-Con | 3.414 | 565-HHXJ630ARA121MJC5GCT-ND | kr.18.51000 | Parametric Equivalent |
| HHXJ630GRA121MJC5G | Chemi-Con | 180 | 565-HHXJ630GRA121MJC5GCT-ND | kr.12.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.23700 | kr.92.37 |
| 50 | kr.7.23020 | kr.361.51 |
| 100 | kr.6.59740 | kr.659.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.04823 | kr.2,019.29 |
| 800 | kr.4.71403 | kr.3,771.22 |
| 1.200 | kr.4.54541 | kr.5,454.49 |
| 2.000 | kr.4.35745 | kr.8,714.90 |
| 2.800 | kr.4.24699 | kr.11,891.57 |
| 4.000 | kr.4.14029 | kr.16,561.16 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |


