120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ630GRA121MJC5G

DigiKey Part Number
565-HHXJ630GRA121MJC5GTR-ND - Tape & Reel (TR)
565-HHXJ630GRA121MJC5GCT-ND - Cut Tape (CT)
565-HHXJ630GRA121MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ630GRA121MJC5G
Description
CAP ALUMHYB 120UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Capacitance
120 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
19mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ630ARA121MJC5GChemi-Con3.414565-HHXJ630ARA121MJC5GCT-NDkr.18.51000Parametric Equivalent
GYE1J121MCQ1GSNichicon55493-GYE1J121MCQ1GSCT-NDkr.14.07000Parametric Equivalent
GYE1J121MCW1GSNichicon326493-GYE1J121MCW1GSCT-NDkr.15.60000Parametric Equivalent
In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.8.05800kr.80.58
50kr.6.27660kr.313.83
100kr.5.71300kr.571.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.85390kr.1,941.56
800kr.4.52985kr.3,623.88
1.200kr.4.36631kr.5,239.57
2.000kr.4.18399kr.8,367.98
2.800kr.4.07685kr.11,415.18
4.000kr.3.97333kr.15,893.32
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000