

EEH-ZA1K220P | |
|---|---|
DigiKey Part Number | P122641TR-ND - Tape & Reel (TR) P122641CT-ND - Cut Tape (CT) P122641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K220P |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K220P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.11.41200 | kr.114.12 |
| 50 | kr.9.01300 | kr.450.65 |
| 100 | kr.8.25530 | kr.825.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.82502 | kr.3,412.51 |
| 1.000 | kr.6.42261 | kr.6,422.61 |
| 1.500 | kr.6.21963 | kr.9,329.45 |
| 2.500 | kr.5.99338 | kr.14,983.45 |
| 3.500 | kr.5.86046 | kr.20,511.61 |
| 5.000 | kr.5.73210 | kr.28,660.50 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |




