
P4SMA350CA | |
|---|---|
DigiKey Part Number | 3372-P4SMA350CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA350CA |
Description | TVS DIODE 300VWM 482VC DO214AC |
Customer Reference | |
Detailed Description | 482V Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92817 | kr.4,640.85 |
| Unit Price without VAT: | kr.0.92817 |
|---|---|
| Unit Price with VAT: | kr.1.16021 |


