482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA350CA

DigiKey Part Number
P4SMA350CABBTR-ND - Tape & Reel (TR)
P4SMA350CABBCT-ND - Cut Tape (CT)
P4SMA350CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA350CA
Description
TVS DIODE 300VWM 482VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA350CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
900mA
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
332V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
482V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.03000kr.6.03
10kr.3.74300kr.37.43
100kr.2.42750kr.242.75
500kr.1.86032kr.930.16
1.000kr.1.67743kr.1,677.43
2.000kr.1.52347kr.3,046.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35673kr.6,783.65
10.000kr.1.25367kr.12,536.70
15.000kr.1.20118kr.18,017.70
25.000kr.1.14220kr.28,555.00
35.000kr.1.10728kr.38,754.80
50.000kr.1.07335kr.53,667.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.03000
Unit Price with VAT:kr.7.53750