Similar
Similar

TDZ13J,115 | |
|---|---|
DigiKey Part Number | 1727-8243-2-ND - Tape & Reel (TR) 1727-8243-1-ND - Cut Tape (CT) 1727-8243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ13J,115 |
Description | DIODE ZENER 13V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB13H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB13HRRGTR-ND | kr.0.27146 | Similar |
| MM3Z12VB | onsemi | 2.036.398 | MM3Z12VBCT-ND | kr.1.52000 | Similar |
| MM3Z13B-AQ | Diotec Semiconductor | 2.900 | 4878-MM3Z13B-AQCT-ND | kr.0.63000 | Similar |
| MM3Z13VB | onsemi | 11.185 | MM3Z13VBCT-ND | kr.1.52000 | Similar |














