Similar

SZMM5Z15VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z15VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z15VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z15VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z15VT5GF |
Description | DIODE ZENER 15V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B15 RSG | Taiwan Semiconductor Corporation | 8.147 | BZX584B15RSGCT-ND | kr.2.47000 | Similar |
| MM5Z15-AQ | Diotec Semiconductor | 3.090 | 4878-MM5Z15-AQCT-ND | kr.0.63000 | Similar |




