Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B7V5,115 | |
|---|---|
DigiKey Part Number | 1727-5000-2-ND - Tape & Reel (TR) 1727-5000-1-ND - Cut Tape (CT) 1727-5000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B7V5,115 |
Description | DIODE ZENER 7.5V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C7V5T-7 | Diodes Incorporated | 88 | BZT52C7V5T-7DICT-ND | kr.1.59000 | Similar |
| BZX584B7V5 RSG | Taiwan Semiconductor Corporation | 103.640 | 1801-BZX584B7V5RSGCT-ND | kr.2.47000 | Similar |
| BZX584C7V5-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX584C7V5-AU_R1_000A1CT-ND | kr.1.33000 | Similar |
| CZRU7V5B-HF | Comchip Technology | 0 | CZRU7V5B-HF-ND | kr.0.42215 | Similar |
| DDZ9693T-7 | Diodes Incorporated | 780 | 31-DDZ9693T-7CT-ND | kr.2.66000 | Similar |











