Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB751S40,115 | |
|---|---|
DigiKey Part Number | 1727-6300-2-ND - Tape & Reel (TR) 1727-6300-1-ND - Cut Tape (CT) 1727-6300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751S40,115 |
Description | DIODE SCHOTTKY 40V 120MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.96800 | kr.9.68 |
| 100 | kr.0.60180 | kr.60.18 |
| 500 | kr.0.44156 | kr.220.78 |
| 1.000 | kr.0.38958 | kr.389.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32325 | kr.969.75 |
| 6.000 | kr.0.28973 | kr.1,738.38 |
| 9.000 | kr.0.27264 | kr.2,453.76 |
| 15.000 | kr.0.25341 | kr.3,801.15 |
| 21.000 | kr.0.24202 | kr.5,082.42 |
| 30.000 | kr.0.23094 | kr.6,928.20 |
| 75.000 | kr.0.20661 | kr.15,495.75 |
| 150.000 | kr.0.19157 | kr.28,735.50 |
| 300.000 | kr.0.18060 | kr.54,180.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


















