
BZV55-C24,115 | |
|---|---|
cms-digikey-product-number | 1727-1629-2-ND - Tape & Reel (TR) 1727-1629-1-ND - Cut Tape (CT) 1727-1629-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BZV55-C24,115 |
cms-description | DIODE ZENER 24V 500MW LLDS |
cms-customer-reference | |
cms-detailed-description | Zener Diode 24 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
cms-eda-cad-models | BZV55-C24,115 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63800 | kr.6.38 |
| 100 | kr.0.39250 | kr.39.25 |
| 500 | kr.0.28504 | kr.142.52 |
| 1.000 | kr.0.25002 | kr.250.02 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | kr.0.21195 | kr.529.88 |
| 5.000 | kr.0.18834 | kr.941.70 |
| 7.500 | kr.0.17628 | kr.1,322.10 |
| 12.500 | kr.0.16270 | kr.2,033.75 |
| 17.500 | kr.0.15465 | kr.2,706.38 |
| 25.000 | kr.0.14682 | kr.3,670.50 |
| 62.500 | kr.0.12962 | kr.8,101.25 |
| 125.000 | kr.0.11898 | kr.14,872.50 |
| 250.000 | kr.0.11004 | kr.27,510.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |



