Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PZU9.1B3A,115 | |
|---|---|
DigiKey Part Number | 1727-8240-2-ND - Tape & Reel (TR) 1727-8240-1-ND - Cut Tape (CT) 1727-8240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU9.1B3A,115 |
Description | DIODE ZENER 9.1V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C9V1-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C9V1-E3-08GICT-ND | kr.2.47000 | Similar |
| BZX384C9V1-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C9V1-E3-18-ND | kr.0.40960 | Similar |
| BZX384C9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C9V1-G3-08CT-ND | kr.2.47000 | Similar |
| BZX384C9V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C9V1-G3-18-ND | kr.0.40960 | Similar |
| BZX384C9V1-HE3-08 | Vishay General Semiconductor - Diodes Division | 100 | BZX384C9V1-HE3-08GICT-ND | kr.1.52000 | Similar |



