Similar
Similar

MMBZ27VCT-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ27VCT-QRTR-ND - Tape & Reel (TR) 1727-MMBZ27VCT-QRCT-ND - Cut Tape (CT) 1727-MMBZ27VCT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCT-QR |
Description | TVS DIODE 22VWM 40VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 22pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.2A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ27CA-AQ | Diotec Semiconductor | 0 | 4878-MMBZ27CA-AQCT-ND | kr.0.76000 | Similar |
| PJMBZ27V-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PJMBZ27V-AU_R1_000A1CT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.49330 | kr.49.33 |
| 500 | kr.0.35936 | kr.179.68 |
| 1.000 | kr.0.31586 | kr.315.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26036 | kr.781.08 |
| 6.000 | kr.0.23232 | kr.1,393.92 |
| 9.000 | kr.0.21800 | kr.1,962.00 |
| 15.000 | kr.0.20189 | kr.3,028.35 |
| 21.000 | kr.0.19234 | kr.4,039.14 |
| 30.000 | kr.0.18305 | kr.5,491.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



