
PJMBZ27V-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ27V-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJMBZ27V-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJMBZ27V-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ27V-AU_R1_000A1 |
Description | TVS DIODE 22VWM 36VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.65V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 36V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27835 | kr.835.05 |
| 6.000 | kr.0.24894 | kr.1,493.64 |
| 9.000 | kr.0.23393 | kr.2,105.37 |
| 15.000 | kr.0.21706 | kr.3,255.90 |
| 21.000 | kr.0.20705 | kr.4,348.05 |
| 30.000 | kr.0.19733 | kr.5,919.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00200 | kr.10.02 |
| 100 | kr.0.67200 | kr.67.20 |
| 500 | kr.0.51988 | kr.259.94 |
| 1.000 | kr.0.46282 | kr.462.82 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

