PMV50UPE,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 308.225
Unit Price: kr.2.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 96.160
Unit Price: kr.3.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 27.245
Unit Price: kr.4.04000
Datasheet

Similar


onsemi
In Stock: 548
Unit Price: kr.5.18000
Datasheet

Similar


onsemi
In Stock: 27.709
Unit Price: kr.5.62000
Datasheet

Similar


onsemi
In Stock: 92.207
Unit Price: kr.3.79000
Datasheet

Similar


Infineon Technologies
In Stock: 43.785
Unit Price: kr.2.91000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.3.54000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.2.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 16.164
Unit Price: kr.4.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23.060
Unit Price: kr.2.65000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.4.17000
Datasheet

Similar


Vishay Siliconix
In Stock: 22.081
Unit Price: kr.4.36000
Datasheet
P-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV50UPE,215

DigiKey Part Number
1727-1377-2-ND - Tape & Reel (TR)
1727-1377-1-ND - Cut Tape (CT)
1727-1377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV50UPE,215
Description
MOSFET P-CH 20V 3.2A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV50UPE,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
66mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
24 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.91000kr.2.91
10kr.1.78900kr.17.89
100kr.1.13130kr.113.13
500kr.0.84612kr.423.06
1.000kr.0.75410kr.754.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63695kr.1,910.85
6.000kr.0.57786kr.3,467.16
9.000kr.0.54773kr.4,929.57
15.000kr.0.51387kr.7,708.05
21.000kr.0.49382kr.10,370.22
30.000kr.0.47432kr.14,229.60
75.000kr.0.43154kr.32,365.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.91000
Unit Price with VAT:kr.3.63750