PMV28UNEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 33.482
Unit Price: kr.0.81000
Datasheet

Similar


onsemi
In Stock: 32.129
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.22710
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV28UNEAR

DigiKey Part Number
1727-2530-2-ND - Tape & Reel (TR)
1727-2530-1-ND - Cut Tape (CT)
1727-2530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV28UNEAR
Description
MOSFET N-CH 20V 4.7A TO236AB
Customer Reference
Detailed Description
N-Channel 20 V 4.7A (Ta) 510mW (Ta), 3.9W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32mOhm @ 4.7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
510mW (Ta), 3.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.50900kr.25.09
50kr.1.82020kr.91.01
100kr.1.59490kr.159.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90573kr.2,717.19
6.000kr.0.82338kr.4,940.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500