
PMT280ENEAX | |
|---|---|
DigiKey Part Number | 1727-2724-2-ND - Tape & Reel (TR) 1727-2724-1-ND - Cut Tape (CT) 1727-2724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT280ENEAX |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Ta) 770mW (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PMT280ENEAX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 50 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 770mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-223 |
Rds On (Max) @ Id, Vgs 385mOhm @ 1.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD2572 | onsemi | 856 | FDD2572CT-ND | kr.2.63000 | Similar |






