PMST5088,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 17.990
Unit Price: kr.1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.25645
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.000
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 23.877
Unit Price: kr.0.90000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.000
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 21.174
Unit Price: kr.1.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.000
Unit Price: kr.1.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.000
Unit Price: kr.1.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.000
Unit Price: kr.1.15000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

PMST5088,115

DigiKey Part Number
PMST5088,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMST5088,115
Description
TRANS NPN 30V 0.1A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes