


PMST2907A,115 | |
|---|---|
DigiKey Part Number | 1727-5224-2-ND - Tape & Reel (TR) 1727-5224-1-ND - Cut Tape (CT) 1727-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST2907A,115 |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMST2907A,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2088U3HZGT106Q | Rohm Semiconductor | 4.435 | 846-2SA2088U3HZGT106QCT-ND | kr.3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.60900 | kr.6.09 |
| 100 | kr.0.37340 | kr.37.34 |
| 500 | kr.0.27034 | kr.135.17 |
| 1.000 | kr.0.23686 | kr.236.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19403 | kr.582.09 |
| 6.000 | kr.0.17236 | kr.1,034.16 |
| 9.000 | kr.0.16130 | kr.1,451.70 |
| 15.000 | kr.0.14885 | kr.2,232.75 |
| 21.000 | kr.0.14147 | kr.2,970.87 |
| 30.000 | kr.0.13429 | kr.4,028.70 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |






