


PMST2222A,115 | |
|---|---|
DigiKey Part Number | 1727-4048-2-ND - Tape & Reel (TR) 1727-4048-1-ND - Cut Tape (CT) 1727-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST2222A,115 |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMST2222A,115 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.36900 | kr.36.90 |
| 500 | kr.0.26730 | kr.133.65 |
| 1.000 | kr.0.23407 | kr.234.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19172 | kr.575.16 |
| 6.000 | kr.0.17028 | kr.1,021.68 |
| 9.000 | kr.0.15934 | kr.1,434.06 |
| 15.000 | kr.0.14702 | kr.2,205.30 |
| 21.000 | kr.0.13971 | kr.2,933.91 |
| 30.000 | kr.0.13261 | kr.3,978.30 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |









