PMPB15XP,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.87693
Datasheet
P-Channel 12 V 8.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 8.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB15XP,115

DigiKey Part Number
1727-1246-2-ND - Tape & Reel (TR)
1727-1246-1-ND - Cut Tape (CT)
1727-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB15XP,115
Description
MOSFET P-CH 12V 8.2A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 12 V 8.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
EDA/CAD Models
PMPB15XP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
19mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2875 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54900kr.25.49
100kr.1.62750kr.162.75
500kr.1.22984kr.614.92
1.000kr.1.10158kr.1,101.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93832kr.2,814.96
6.000kr.0.85605kr.5,136.30
9.000kr.0.81412kr.7,327.08
15.000kr.0.76700kr.11,505.00
21.000kr.0.73909kr.15,520.89
30.000kr.0.71196kr.21,358.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000