
PMPB15XPH | |
|---|---|
DigiKey Part Number | 1727-1366-2-ND - Tape & Reel (TR) 1727-1366-1-ND - Cut Tape (CT) 1727-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB15XPH |
Description | MOSFET P-CH 12V 8.2A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 8.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2875 pF @ 6 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 8.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90400 | kr.29.04 |
| 100 | kr.1.86900 | kr.186.90 |
| 500 | kr.1.42320 | kr.711.60 |
| 1.000 | kr.1.27935 | kr.1,279.35 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

