

PMPB15XP,115 | |
---|---|
DigiKey Part Number | 1727-1246-2-ND - Tape & Reel (TR) 1727-1246-1-ND - Cut Tape (CT) 1727-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB15XP,115 |
Description | MOSFET P-CH 12V 8.2A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 8.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB15XP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2875 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.3.25100 | kr.32.51 |
50 | kr.2.37060 | kr.118.53 |
100 | kr.2.08450 | kr.208.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.20990 | kr.3,629.70 |
6.000 | kr.1.10557 | kr.6,633.42 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |