Similar

PMEG60T10ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG60T10ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG60T10ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG60T10ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T10ELR-QX |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Category | Reverse Recovery Time (trr) 13 ns |
Mfr | Current - Reverse Leakage @ Vr 650 nA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 245pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Supplier Device Package SOD-123W |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVTS2H60ESFT1G | onsemi | 0 | 488-NRVTS2H60ESFT1GCT-ND | kr.3.74000 | Similar |
| SKL16-AQ | Diotec Semiconductor | 2.698 | 4878-SKL16-AQCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.93400 | kr.19.34 |
| 100 | kr.1.22170 | kr.122.17 |
| 500 | kr.0.91410 | kr.457.05 |
| 1.000 | kr.0.81469 | kr.814.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68804 | kr.2,064.12 |
| 6.000 | kr.0.62417 | kr.3,745.02 |
| 9.000 | kr.0.59161 | kr.5,324.49 |
| 15.000 | kr.0.55502 | kr.8,325.30 |
| 21.000 | kr.0.53334 | kr.11,200.14 |
| 30.000 | kr.0.51227 | kr.15,368.10 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |





