
SKL16-AQ | |
|---|---|
DigiKey Part Number | 4878-SKL16-AQCT-ND - Cut Tape (CT) 4878-SKL16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | SKL16-AQ |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL16-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.53520 | kr.13.38 |
| 100 | kr.0.45270 | kr.45.27 |
| 250 | kr.0.41336 | kr.103.34 |
| 500 | kr.0.38952 | kr.194.76 |
| 1.000 | kr.0.37007 | kr.370.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49959 | kr.1,498.77 |
| 6.000 | kr.0.45068 | kr.2,704.08 |
| 9.000 | kr.0.42575 | kr.3,831.75 |
| 15.000 | kr.0.39770 | kr.5,965.50 |
| 21.000 | kr.0.38109 | kr.8,002.89 |
| 30.000 | kr.0.36494 | kr.10,948.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


