PMEG4030ER/8X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.61000

Similar


Panjit International Inc.
In Stock: 37.023
Unit Price: kr.2.03000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.47075
Datasheet
Diode 40 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4030ER/8X

DigiKey Part Number
1727-7643-2-ND - Tape & Reel (TR)
1727-7643-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PMEG4030ER/8X
Description
DIODE SCHOTTKY 40V 3A SOD123W
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Mfr
Capacitance @ Vr, F
95pF @ 10V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SOD-123W
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG4030ER-QXNexperia USA Inc.01727-PMEG4030ER-QXCT-NDkr.3.61000MFR Recommended
SBA340AL_R1_00001Panjit International Inc.37.0233757-SBA340AL_R1_00001CT-NDkr.2.03000Similar
SS3040FL-F_R1_00001Panjit International Inc.03757-SS3040FL-F_R1_00001TR-NDkr.0.47075Similar
Obsolete
This product is no longer manufactured. View Substitutes