Similar
Similar



SS3040FL-F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS3040FL-F_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3040FL-F_R1_00001 |
Description | DIODE SCHOTTKY 40V SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2W40300L | Panasonic Industry | 0 | DB2W40300LTR-ND | kr.0.60900 | Similar |
| MBR140SFT1G | onsemi | 0 | MBR140SFT1GOSCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250.000 | kr.0.47075 | kr.1,059,187.50 |
| Unit Price without VAT: | kr.0.47075 |
|---|---|
| Unit Price with VAT: | kr.0.58844 |



