


PMEG4010EXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010EXDXTR-ND - Tape & Reel (TR) 1727-PMEG4010EXDXCT-ND - Cut Tape (CT) 1727-PMEG4010EXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EXDX |
Description | PMEG4010EXD/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5.6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Part Status Active | Capacitance @ Vr, F 83pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD323HP |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4010EXD-QX | Nexperia USA Inc. | 85 | 1727-PMEG4010EXD-QXCT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00800 | kr.10.08 |
| 100 | kr.0.62640 | kr.62.64 |
| 500 | kr.0.45940 | kr.229.70 |
| 1.000 | kr.0.40513 | kr.405.13 |
| 2.000 | kr.0.35932 | kr.718.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.31479 | kr.1,416.56 |
| 9.000 | kr.0.28319 | kr.2,548.71 |
| 13.500 | kr.0.26708 | kr.3,605.58 |
| 22.500 | kr.0.24895 | kr.5,601.38 |
| 31.500 | kr.0.23821 | kr.7,503.61 |
| 45.000 | kr.0.22778 | kr.10,250.10 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

